Round Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8" Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8" Yellow
333
333

333

DigiKey Part Number
36-333-ND
Manufacturer
Manufacturer Product Number
333
Description
ROUND STANDOFF #4-40 BRASS 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8" Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
Hinged
Material
Plating
Chromate, Zinc
Color
Yellow
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Factory Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,41500 €24,15 €
252,38520 €59,63 €
1.0001,44496 €1.444,96 €
2.5001,31629 €3.290,72 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €