
3321 | |
|---|---|
DigiKey Part Number | 36-3321-ND |
Manufacturer | |
Manufacturer Product Number | 3321 |
Description | MOUNTING BUTTON 0.187" NYLON BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) 3/16" Mounting Button 0.156" (3.96mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.187" (4.75mm) 3/16" | |
Rivet Length | - | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.156" (3.96mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17160 € | 4,29 € |
| 100 | 0,14500 € | 14,50 € |
| 500 | 0,12004 € | 60,02 € |
| 1.000 | 0,11091 € | 110,91 € |
| 2.500 | 0,10012 € | 250,30 € |
| 5.000 | 0,09283 € | 464,15 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

