
332 | |
|---|---|
DigiKey Part Number | 36-332-ND |
Manufacturer | |
Manufacturer Product Number | 332 |
Description | RND STANDOFF #8-32 BRASS 1 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 1.250" (31.75mm) 1 1/4" Yellow |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 1.250" (31.75mm) 1 1/4" |
Packaging Bulk | Length - Overall 1.250" (31.75mm) 1 1/4" |
Part Status Active | Features Hinged |
Type | Material |
Threaded/Unthreaded Threaded | Plating Chromate, Zinc |
Gender Female, Female | Color Yellow |
Screw, Thread Size |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,57052 € | 642,63 € |
| Unit Price without VAT: | 2,57052 € |
|---|---|
| Unit Price with VAT: | 3,05892 € |

