



331 | |
|---|---|
DigiKey Part Number | 36-331-ND |
Manufacturer | |
Manufacturer Product Number | 331 |
Description | RND STANDOFF #6-32 BRASS 1 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 1.250" (31.75mm) 1 1/4" Yellow |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 1.250" (31.75mm) 1 1/4" |
Packaging Bulk | Length - Overall 1.250" (31.75mm) 1 1/4" |
Part Status Active | Features Hinged |
Type | Material |
Threaded/Unthreaded Threaded | Plating Chromate, Zinc |
Gender Female, Female | Color Yellow |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,95200 € | 29,52 € |
| 1.000 | 1,78861 € | 1.788,61 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

