
3303 | |
---|---|
DigiKey Part Number | 36-3303-ND |
Manufacturer | |
Manufacturer Product Number | 3303 |
Description | MOUNTING BUTTON 0.125" NYLON BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Mounting Button 0.187" (4.75mm) 3/16" Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.125" (3.18mm) 1/8" | |
Rivet Length | - | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.187" (4.75mm) 3/16" | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,04865 € | 243,25 € |
Unit Price without VAT: | 0,04865 € |
---|---|
Unit Price with VAT: | 0,05789 € |