
3300 | |
|---|---|
DigiKey Part Number | 36-3300-ND |
Manufacturer | |
Manufacturer Product Number | 3300 |
Description | MOUNTING BUTTON 0.125" NYLON BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Mounting Button 0.093" (2.36mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.125" (3.18mm) 1/8" | |
Rivet Length | - | |
Head Diameter | 0.250" (6.35mm) 1/4" | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.093" (2.36mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10080 € | 2,52 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,07038 € | 35,19 € |
| 1.000 | 0,06498 € | 64,98 € |
| 2.500 | 0,05857 € | 146,42 € |
| 5.000 | 0,05425 € | 271,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

