
3240 | |
|---|---|
DigiKey Part Number | 36-3240-ND |
Manufacturer | |
Manufacturer Product Number | 3240 |
Description | WASHER SHOULDER 1/4" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.093" (2.36mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.265" (6.73mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Diameter - Shoulder | 0.359" (9.12mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20200 € | 5,05 € |
| 100 | 0,17070 € | 17,07 € |
| 500 | 0,14148 € | 70,74 € |
| 1.000 | 0,13076 € | 130,76 € |
| 2.500 | 0,11808 € | 295,20 € |
| 5.000 | 0,10952 € | 547,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

