#8 Shoulder Washer 0.093" (2.36mm) Thick Fibre
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3235

DigiKey Part Number
36-3235-ND
Manufacturer
Manufacturer Product Number
3235
Description
WASHER SHOULDER #8 FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer 0.093" (2.36mm) Thick Fibre
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.313" (7.95mm) 5/16"
Manufacturer
Keystone Electronics
Diameter - Shoulder
0.218" (5.54mm)
Packaging
Bulk
Thickness - Overall
0.093" (2.36mm)
Part Status
Active
Length - Below Head
0.031" (0.79mm) 1/32"
Thread/Screw/Hole Size
#8
Material
Fibre
Diameter - Inside
0.170" (4.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.804
Factory Stock: 8.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,14600 €1,46 €
250,12960 €3,24 €
1000,10980 €10,98 €
5000,09078 €45,39 €
1.0000,08384 €83,84 €
2.5000,07562 €189,05 €
5.0000,07008 €350,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €