
3230 | |
|---|---|
DigiKey Part Number | 36-3230-ND |
Manufacturer | |
Manufacturer Product Number | 3230 |
Description | WASHER SHOULDER #4 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.093" (2.36mm) Thick Fibre |
Datasheet | Datasheet |
Category | Diameter - Outside 0.281" (7.14mm) 9/32" |
Manufacturer Keystone Electronics | Diameter - Shoulder 0.175" (4.45mm) |
Packaging Bulk | Thickness - Overall 0.093" (2.36mm) |
Part Status Active | Length - Below Head 0.031" (0.79mm) 1/32" |
Thread/Screw/Hole Size #4 | Material Fibre |
Diameter - Inside 0.115" (2.92mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08161 € | 408,05 € |
| Unit Price without VAT: | 0,08161 € |
|---|---|
| Unit Price with VAT: | 0,09712 € |

