
3227 | |
|---|---|
DigiKey Part Number | 36-3227-ND |
Manufacturer | |
Manufacturer Product Number | 3227 |
Description | WASHER FLAT 3/8" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 3/8" |
Manufacturer Keystone Electronics | Diameter - Inside 0.385" (9.78mm) |
Packaging Bulk | Diameter - Outside 0.750" (19.05mm) 3/4" |
Part Status Active | Thickness 0.062" (1.57mm) 1/16" |
Type Flat | Material Nylon |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10669 € | 533,45 € |
| Unit Price without VAT: | 0,10669 € |
|---|---|
| Unit Price with VAT: | 0,12696 € |

