
3224 | |
|---|---|
DigiKey Part Number | 36-3224-ND |
Manufacturer | |
Manufacturer Product Number | 3224 |
Description | WASHER FLAT 3/8" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 3/8" |
Manufacturer Keystone Electronics | Diameter - Inside 0.385" (9.78mm) |
Packaging Bulk | Diameter - Outside 1.000" (25.40mm) 1" |
Part Status Active | Thickness 0.062" (1.57mm) 1/16" |
Type Flat | Material Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10017 € | 500,85 € |
| Unit Price without VAT: | 0,10017 € |
|---|---|
| Unit Price with VAT: | 0,11920 € |

