
3217 | |
|---|---|
DigiKey Part Number | 36-3217-ND |
Manufacturer | |
Manufacturer Product Number | 3217 |
Description | WASHER FLAT 1/4" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 1/4" |
Manufacturer Keystone Electronics | Diameter - Inside 0.260" (6.60mm) |
Packaging Bulk | Diameter - Outside 0.750" (19.05mm) 3/4" |
Part Status Active | Thickness 0.062" (1.57mm) 1/16" |
Type Flat | Material Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12360 € | 3,09 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,08654 € | 43,27 € |
| 1.000 | 0,07991 € | 79,91 € |
| 2.500 | 0,07207 € | 180,17 € |
| 5.000 | 0,06678 € | 333,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

