
3215 | |
---|---|
DigiKey Part Number | 36-3215-ND |
Manufacturer | |
Manufacturer Product Number | 3215 |
Description | WASHER FLAT 1/4" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06500 € | 0,65 € |
25 | 0,05800 € | 1,45 € |
100 | 0,04910 € | 4,91 € |
500 | 0,04052 € | 20,26 € |
1.000 | 0,03738 € | 37,38 € |
2.500 | 0,03367 € | 84,17 € |
5.000 | 0,03117 € | 155,85 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |