


3211 | |
|---|---|
DigiKey Part Number | 36-3211-ND |
Manufacturer | |
Manufacturer Product Number | 3211 |
Description | WASHER FLAT #10 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.196" (4.98mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04872 € | 243,60 € |
| Unit Price without VAT: | 0,04872 € |
|---|---|
| Unit Price with VAT: | 0,05798 € |

