
3206 | |
|---|---|
DigiKey Part Number | 36-3206-ND |
Manufacturer | |
Manufacturer Product Number | 3206 |
Description | WASHER FLAT #8 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Keystone Electronics | Diameter - Inside 0.171" (4.34mm) |
Packaging Bulk | Diameter - Outside 0.438" (11.13mm) 7/16" |
Part Status Active | Thickness 0.062" (1.57mm) 1/16" |
Type Flat | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10680 € | 2,67 € |
| 100 | 0,09020 € | 9,02 € |
| 500 | 0,07456 € | 37,28 € |
| 1.000 | 0,06883 € | 68,83 € |
| 2.500 | 0,06205 € | 155,12 € |
| 5.000 | 0,05748 € | 287,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

