
3203 | |
---|---|
DigiKey Part Number | 36-3203-ND |
Manufacturer | |
Manufacturer Product Number | 3203 |
Description | WASHER FLAT #8 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02732 € | 136,60 € |
Unit Price without VAT: | 0,02732 € |
---|---|
Unit Price with VAT: | 0,03251 € |