
3198 | |
|---|---|
DigiKey Part Number | 36-3198-ND |
Manufacturer | |
Manufacturer Product Number | 3198 |
Description | WASHER FLAT #4 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #4 |
Manufacturer Keystone Electronics | Diameter - Inside 0.120" (3.05mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) 5/16" |
Part Status Active | Thickness 0.062" (1.57mm) 1/16" |
Type Flat | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08170 € | 8,17 € |
| 500 | 0,06752 € | 33,76 € |
| 1.000 | 0,06232 € | 62,32 € |
| 2.500 | 0,05618 € | 140,45 € |
| 5.000 | 0,05202 € | 260,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

