
3191 | |
---|---|
DigiKey Part Number | 36-3191-ND |
Manufacturer | |
Manufacturer Product Number | 3191 |
Description | WASHER FLAT 3/8" NYLON |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.047" (1.19mm) 3/64" | |
Plating | - | |
Material | Nylon |