
3190 | |
|---|---|
DigiKey Part Number | 36-3190-ND |
Manufacturer | |
Manufacturer Product Number | 3190 |
Description | WASHER FLAT 3/8" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 3/8" |
Manufacturer Keystone Electronics | Diameter - Inside 0.385" (9.78mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Thickness 0.047" (1.19mm) 3/64" |
Type Flat | Material Nylon |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05239 € | 261,95 € |
| Unit Price without VAT: | 0,05239 € |
|---|---|
| Unit Price with VAT: | 0,06234 € |

