
3182 | |
|---|---|
DigiKey Part Number | 36-3182-ND |
Manufacturer | |
Manufacturer Product Number | 3182 |
Description | WASHER FLAT 1/4" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Thickness | 0.047" (1.19mm) 3/64" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09440 € | 2,36 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,06566 € | 32,83 € |
| 1.000 | 0,06060 € | 60,60 € |
| 2.500 | 0,05462 € | 136,55 € |
| 5.000 | 0,05058 € | 252,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

