
3180 | |
|---|---|
DigiKey Part Number | 36-3180-ND |
Manufacturer | |
Manufacturer Product Number | 3180 |
Description | WASHER FLAT 1/4" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.047" (1.19mm) 3/64" Thick Fibre |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size 1/4" |
Manufacturer Keystone Electronics | Diameter - Inside 0.260" (6.60mm) |
Packaging Bulk | Diameter - Outside 0.625" (15.88mm) 5/8" |
Part Status Active | Thickness 0.047" (1.19mm) 3/64" |
Type Flat | Material Fibre |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04310 € | 215,50 € |
| Unit Price without VAT: | 0,04310 € |
|---|---|
| Unit Price with VAT: | 0,05129 € |

