
3178 | |
|---|---|
DigiKey Part Number | 36-3178-ND |
Manufacturer | |
Manufacturer Product Number | 3178 |
Description | WASHER FLAT 1/4" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.047" (1.19mm) 3/64" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Thickness | 0.047" (1.19mm) 3/64" | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04670 € | 233,50 € |
| Unit Price without VAT: | 0,04670 € |
|---|---|
| Unit Price with VAT: | 0,05557 € |

