#10 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3176

DigiKey Part Number
36-3176-ND
Manufacturer
Manufacturer Product Number
3176
Description
WASHER FLAT #10 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#10 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
#10
Manufacturer
Keystone Electronics
Diameter - Inside
0.196" (4.98mm)
Packaging
Bulk
Diameter - Outside
0.438" (11.13mm) 7/16"
Part Status
Active
Thickness
0.047" (1.19mm) 3/64"
Type
Flat
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 13.100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,04712 €235,60 €
Unit Price without VAT:0,04712 €
Unit Price with VAT:0,05607 €