
3168 | |
|---|---|
DigiKey Part Number | 36-3168-ND |
Manufacturer | |
Manufacturer Product Number | 3168 |
Description | WASHER FLAT #8 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.047" (1.19mm) 3/64" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08200 € | 2,05 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05728 € | 28,64 € |
| 1.000 | 0,05285 € | 52,85 € |
| 2.500 | 0,04762 € | 119,05 € |
| 5.000 | 0,04408 € | 220,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

