#6 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3163

DigiKey Part Number
36-3163-ND
Manufacturer
Manufacturer Product Number
3163
Description
WASHER FLAT #6 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#6
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Thickness
0.047" (1.19mm) 3/64"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Factory Stock: 25.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09200 €0,92 €
250,08200 €2,05 €
1000,06940 €6,94 €
5000,05728 €28,64 €
1.0000,05285 €52,85 €
2.5000,04762 €119,05 €
5.0000,04408 €220,40 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €