
3153 | |
|---|---|
DigiKey Part Number | 36-3153-ND |
Manufacturer | |
Manufacturer Product Number | 3153 |
Description | WASHER FLAT #2 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Flat Washer 0.047" (1.19mm) 3/64" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #2 |
Manufacturer Keystone Electronics | Diameter - Inside 0.098" (2.49mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) 5/16" |
Part Status Active | Thickness 0.047" (1.19mm) 3/64" |
Type Flat | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04836 € | 241,80 € |
| Unit Price without VAT: | 0,04836 € |
|---|---|
| Unit Price with VAT: | 0,05755 € |

