
3145 | |
---|---|
DigiKey Part Number | 36-3145-ND |
Manufacturer | |
Manufacturer Product Number | 3145 |
Description | WASHER FLAT 3/8" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,08100 € | 0,81 € |
25 | 0,07320 € | 1,83 € |
100 | 0,06160 € | 6,16 € |
500 | 0,05092 € | 25,46 € |
1.000 | 0,04699 € | 46,99 € |
2.500 | 0,04235 € | 105,88 € |
5.000 | 0,03922 € | 196,10 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |