
3141 | |
|---|---|
DigiKey Part Number | 36-3141-ND |
Manufacturer | |
Manufacturer Product Number | 3141 |
Description | WASHER FLAT 3/8" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.032" (0.81mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03448 € | 172,40 € |
| Unit Price without VAT: | 0,03448 € |
|---|---|
| Unit Price with VAT: | 0,04103 € |

