
3140 | |
|---|---|
DigiKey Part Number | 36-3140-ND |
Manufacturer | |
Manufacturer Product Number | 3140 |
Description | WASHER FLAT 1/4" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06988 € | 349,40 € |
| Unit Price without VAT: | 0,06988 € |
|---|---|
| Unit Price with VAT: | 0,08316 € |

