31yy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132

DigiKey Part Number
36-3132-ND
Manufacturer
Manufacturer Product Number
3132
Description
WASHER FLAT #10 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#10 Flat Washer 0.032" (0.81mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#10
Diameter - Inside
0.196" (4.98mm)
Diameter - Outside
0.438" (11.13mm) 7/16"
Thickness
0.032" (0.81mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.516
Factory Stock: 25.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,05840 €1,46 €
1000,04920 €4,92 €
5000,04068 €20,34 €
1.0000,03753 €37,53 €
2.5000,03381 €84,53 €
5.0000,03129 €156,45 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €