
3131 | |
|---|---|
DigiKey Part Number | 36-3131-ND |
Manufacturer | |
Manufacturer Product Number | 3131 |
Description | WASHER FLAT #10 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.032" (0.81mm) Thick Fibre |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #10 |
Manufacturer Keystone Electronics | Diameter - Inside 0.196" (4.98mm) |
Packaging Bulk | Diameter - Outside 0.500" (12.70mm) 1/2" |
Part Status Active | Thickness 0.032" (0.81mm) |
Type Flat | Material Fibre |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03405 € | 170,25 € |
| Unit Price without VAT: | 0,03405 € |
|---|---|
| Unit Price with VAT: | 0,04052 € |

