
3130 | |
|---|---|
DigiKey Part Number | 36-3130-ND |
Manufacturer | |
Manufacturer Product Number | 3130 |
Description | WASHER FLAT #10 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.032" (0.81mm) Thick Fibre |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #10 |
Manufacturer Keystone Electronics | Diameter - Inside 0.196" (4.98mm) |
Packaging Bulk | Diameter - Outside 0.438" (11.13mm) 7/16" |
Part Status Active | Thickness 0.032" (0.81mm) |
Type Flat | Material Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06120 € | 1,53 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,04260 € | 21,30 € |
| 1.000 | 0,03930 € | 39,30 € |
| 2.500 | 0,03538 € | 88,45 € |
| 5.000 | 0,03274 € | 163,70 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

