
3128 | |
|---|---|
DigiKey Part Number | 36-3128-ND |
Manufacturer | |
Manufacturer Product Number | 3128 |
Description | WASHER FLAT #8 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Keystone Electronics | Diameter - Inside 0.171" (4.34mm) |
Packaging Bulk | Diameter - Outside 0.438" (11.13mm) 7/16" |
Part Status Active | Thickness 0.032" (0.81mm) |
Type Flat | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07360 € | 1,84 € |
| 100 | 0,06200 € | 6,20 € |
| 500 | 0,05118 € | 25,59 € |
| 1.000 | 0,04722 € | 47,22 € |
| 2.500 | 0,04253 € | 106,33 € |
| 5.000 | 0,03937 € | 196,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

