
3127 | |
|---|---|
DigiKey Part Number | 36-3127-ND |
Manufacturer | |
Manufacturer Product Number | 3127 |
Description | WASHER FLAT #8 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Keystone Electronics | Diameter - Inside 0.171" (4.34mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) 5/16" |
Part Status Active | Thickness 0.032" (0.81mm) |
Type Flat | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06200 € | 1,55 € |
| 100 | 0,05250 € | 5,25 € |
| 500 | 0,04330 € | 21,65 € |
| 1.000 | 0,03993 € | 39,93 € |
| 2.500 | 0,03596 € | 89,90 € |
| 5.000 | 0,03327 € | 166,35 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


