#8 Flat Washer 0.032" (0.81mm) Thick Fibre
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3124

DigiKey Part Number
36-3124-ND
Manufacturer
Manufacturer Product Number
3124
Description
WASHER FLAT #8 FIBRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8 Flat Washer 0.032" (0.81mm) Thick Fibre
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#8
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.313" (7.95mm) 5/16"
Thickness
0.032" (0.81mm)
Plating
-
Material
Fibre
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.509
Factory Stock: 11.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06000 €0,60 €
250,05400 €1,35 €
1000,04550 €4,55 €
5000,03758 €18,79 €
1.0000,03467 €34,67 €
2.5000,03120 €78,00 €
5.0000,02886 €144,30 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €