
3110 | |
|---|---|
DigiKey Part Number | 36-3110-ND |
Manufacturer | |
Manufacturer Product Number | 3110 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.437" (11.10mm) 7/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.513" (13.03mm) | |
Diameter - Shoulder | 0.313" (7.95mm) 5/16" | |
Thickness - Overall | 0.437" (11.10mm) 7/16" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08305 € | 415,25 € |
| Unit Price without VAT: | 0,08305 € |
|---|---|
| Unit Price with VAT: | 0,09883 € |

