
3105 | |
|---|---|
DigiKey Part Number | 36-3105-ND |
Manufacturer | |
Manufacturer Product Number | 3105 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.312" (7.92mm) 5/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.344" (8.74mm) | |
Diameter - Shoulder | 0.205" (5.21mm) | |
Thickness - Overall | 0.312" (7.92mm) 5/16" | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12560 € | 12,56 € |
| 500 | 0,10392 € | 51,96 € |
| 1.000 | 0,09598 € | 95,98 € |
| 2.500 | 0,08660 € | 216,50 € |
| 5.000 | 0,08027 € | 401,35 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

