Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3088TR

DigiKey Part Number
36-3088TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3088TR
Description
BATTERY RETAINER COIN 24.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3088TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Battery Series
2450
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Retainer
Termination Style
SMD (SMT) Tab
Style
Retainer
Height Above Board
0.230" (5.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,12314 €898,51 €
Unit Price without VAT:1,12314 €
Unit Price with VAT:1,33654 €