

3086TR | |
---|---|
DigiKey Part Number | 36-3086TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3086TR |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3086TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,68624 € | 548,99 € |
Unit Price without VAT: | 0,68624 € |
---|---|
Unit Price with VAT: | 0,81663 € |