Image for 3085 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3085

DigiKey Part Number
36-3085TR-ND - Tape & Reel (TR)
36-3085CT-ND - Cut Tape (CT)
36-3085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3085
Description
PIN & PASTE 16MM RETAINER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 16.0mm 1, 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1, 2
Mfr
Battery Series
1612, 1616, 1620, 1632
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.156" (3.96mm)
Style
Retainer
Operating Temperature
-45°C ~ 130°C
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43386 €216,93 €
1.0000,41022 €410,22 €
1.5000,39699 €595,49 €
2.5000,38093 €952,32 €
3.5000,37071 €1.297,48 €
5.0000,36018 €1.800,90 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €