Image for 3083 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3083

DigiKey Part Number
36-3083TR-ND - Tape & Reel (TR)
36-3083CT-ND - Cut Tape (CT)
36-3083DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3083
Description
PIN & PASTE 20MM RETAINER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1, 2
Mfr
Battery Series
2020, 2025, 2032
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.156" (3.96mm)
Style
Retainer
Operating Temperature
-45°C ~ 130°C
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,60098 €300,49 €
1.0000,52216 €522,16 €
2.5000,41699 €1.042,48 €
3.5000,40580 €1.420,30 €
5.0000,39427 €1.971,35 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €