



3072TR | |
|---|---|
DigiKey Part Number | 36-3072TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3072TR |
Description | BATT RETAINER COIN 1/2 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3072TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2020 (2), 2025 (2), 2032 (1) | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.240" (6.10mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,77157 € | 1.062,94 € |
| Unit Price without VAT: | 1,77157 € |
|---|---|
| Unit Price with VAT: | 2,10817 € |

