Battery Holder (Open) Coin, 20.0mm 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 2 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3072-2

DigiKey Part Number
36-3072-2-ND
Manufacturer
Manufacturer Product Number
3072-2
Description
BATT HOLDER COIN 20MM 2 CELL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3072-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Packaging
Bulk
Battery Series
2020 (2), 2025 (2), 2032 (1)
Part Status
Active
Mounting Type
PCB, Surface Mount
Battery Type, Function
Coin Cell, Holder
Termination Style
SMD (SMT) Tab
Style
Holder (Open)
Height Above Board
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.090
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,43500 €14,35 €
251,33240 €33,31 €
1001,32920 €132,92 €
1.0000,98889 €988,89 €
2.5000,91829 €2.295,72 €
5.0000,86826 €4.341,30 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €