



3070TR | |
|---|---|
DigiKey Part Number | 36-3070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3070TR |
Description | BATT RETAINER COIN 1/2 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3070TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1, 2 |
Packaging Tape & Reel (TR) | Battery Series 2012 (2), 2016 (2), 2020 (1), 2025 (1) |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,37812 € | 2.067,18 € |
| Unit Price without VAT: | 1,37812 € |
|---|---|
| Unit Price with VAT: | 1,63996 € |

