
3061 | |
|---|---|
DigiKey Part Number | 36-3061-ND |
Manufacturer | |
Manufacturer Product Number | 3061 |
Description | WASHER SHOULDER #2 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2 Shoulder Washer 0.072" (1.83mm) Thick Fibre |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Manufacturer Keystone Electronics | Diameter - Shoulder 0.156" (3.96mm) |
Packaging Bulk | Thickness - Overall 0.072" (1.83mm) |
Part Status Active | Length - Below Head 0.025" (0.64mm) |
Thread/Screw/Hole Size #2 | Material Fibre |
Diameter - Inside 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10680 € | 2,67 € |
| 100 | 0,09020 € | 9,02 € |
| 500 | 0,07456 € | 37,28 € |
| 1.000 | 0,06883 € | 68,83 € |
| 2.500 | 0,06205 € | 155,12 € |
| 5.000 | 0,05748 € | 287,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

