
3059 | |
|---|---|
DigiKey Part Number | 36-3059-ND |
Manufacturer | |
Manufacturer Product Number | 3059 |
Description | WASHER SHOULDER 1/4" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.513" (13.03mm) | |
Diameter - Shoulder | 0.313" (7.95mm) 5/16" | |
Thickness - Overall | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.188" (4.78mm) 3/16" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16280 € | 4,07 € |
| 100 | 0,13760 € | 13,76 € |
| 500 | 0,11390 € | 56,95 € |
| 1.000 | 0,10521 € | 105,21 € |
| 2.500 | 0,09496 € | 237,40 € |
| 5.000 | 0,08803 € | 440,15 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

