

3042TR | |
---|---|
DigiKey Part Number | 36-3042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3042TR |
Description | BATTERY HOLDER COIN 24.5MM SMD |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3042TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2412 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.067" (1.70mm) | |
Operating Temperature | - |