3036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3036
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

3036TR

DigiKey Part Number
36-3036TR-ND - Tape & Reel (TR)
36-3036CT-ND - Cut Tape (CT)
36-3036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3036TR
Description
BATTERY RETAINER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3036TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
-
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.140" (3.56mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.500
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,71600 €7,16 €
250,66480 €16,62 €
1000,59420 €59,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50084 €250,42 €
1.0000,47355 €473,55 €
1.5000,45829 €687,43 €
2.5000,43975 €1.099,38 €
3.5000,42795 €1.497,83 €
5.0000,41579 €2.078,95 €
12.5000,38610 €4.826,25 €
25.0000,35023 €8.755,75 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €