



3026 | |
|---|---|
DigiKey Part Number | 36-3026-ND |
Manufacturer | |
Manufacturer Product Number | 3026 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.085" (2.16mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,45240 € | 11,31 € |
| 100 | 0,40460 € | 40,46 € |
| 500 | 0,35524 € | 177,62 € |
| 1.000 | 0,33588 € | 335,88 € |
| 2.500 | 0,31190 € | 779,75 € |
| 5.000 | 0,29691 € | 1.484,55 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |





