Battery Retainer Coin, 20.0mm 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 2 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3024TR

DigiKey Part Number
36-3024TR-ND - Tape & Reel (TR)
36-3024TRCT-ND - Cut Tape (CT)
36-3024TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3024TR
Description
BATT RETAIN COIN 20MM 2 CELL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3024TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
2
Battery Series
2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.253" (6.43mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,26640 €453,28 €
1.0001,56865 €1.568,65 €
1.4001,52656 €2.137,18 €
2.0001,48318 €2.966,36 €
5.0001,39546 €6.977,30 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €